10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-103-B-T5

DigiKey Part Number
RG16P10.0KBTR-ND - Tape & Reel (TR)
RG16P10.0KBCT-ND - Cut Tape (CT)
RG16P10.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-103-B-T5
Description
RES SMD 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-103-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362 218
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,66600kr 6,66
25kr 0,61680kr 15,42
50kr 0,58200kr 29,10
100kr 0,54920kr 54,92
250kr 0,51016kr 127,54
500kr 0,48262kr 241,31
1 000kr 0,45734kr 457,34
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,44269kr 2 213,45
10 000kr 0,42342kr 4 234,20
15 000kr 0,41317kr 6 197,55
25 000kr 0,40127kr 10 031,75
35 000kr 0,39401kr 13 790,35
50 000kr 0,38681kr 19 340,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750