Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063ABD-TR

DigiKey Part Number
497-7849-2-ND - Tape & Reel (TR)
497-7849-1-ND - Cut Tape (CT)
497-7849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC34063ABD-TR
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC34063ABD-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
33kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 325
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,16500kr 31,65
25kr 2,82360kr 70,59
100kr 2,45250kr 245,25
250kr 2,27500kr 568,75
500kr 2,16832kr 1 084,16
1 000kr 2,08039kr 2 080,39
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,98758kr 4 968,95
5 000kr 1,93165kr 9 658,25
7 500kr 1,90362kr 14 277,15
12 500kr 1,87257kr 23 407,12
17 500kr 1,85443kr 32 452,53
25 000kr 1,83699kr 45 924,75
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000