EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256E-FMN6TP

DigiKey Part Number
497-M24256E-FMN6TPTR-ND - Tape & Reel (TR)
497-M24256E-FMN6TPCT-ND - Cut Tape (CT)
497-M24256E-FMN6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256E-FMN6TP
Description
IC EEPROM 256KBIT I2C 1MHZ 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 407
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,68000kr 2,68
10kr 2,48200kr 24,82
25kr 2,42120kr 60,53
50kr 2,37140kr 118,57
100kr 2,32240kr 232,24
250kr 2,25652kr 564,13
500kr 2,20616kr 1 103,08
1 000kr 2,15577kr 2 155,77
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,08893kr 5 222,32
5 000kr 2,03859kr 10 192,95
7 500kr 2,00930kr 15 069,75
12 500kr 1,97262kr 24 657,75
17 500kr 1,94862kr 34 100,85
25 000kr 1,92335kr 48 083,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,68000
Unit Price with VAT:kr 3,35000