
1.5KE33A | |
|---|---|
DigiKey Part Number | 497-6604-1-ND - Cut Tape (CT) 497-6604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE33A |
Description | TVS DIODE 28.2VWM 45.7VC DO201 |
Customer Reference | |
Detailed Description | 45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 2700pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,52000 | kr 10,52 |
| 10 | kr 6,57900 | kr 65,79 |
| 100 | kr 4,31910 | kr 431,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr 3,25910 | kr 1 955,46 |
| 1 200 | kr 2,95983 | kr 3 551,80 |
| 1 800 | kr 2,80728 | kr 5 053,10 |
| 3 000 | kr 2,63576 | kr 7 907,28 |
| 4 200 | kr 2,53417 | kr 10 643,51 |
| Unit Price without VAT: | kr 10,52000 |
|---|---|
| Unit Price with VAT: | kr 13,15000 |





