Amber 604nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHA1105P-TR

DigiKey Part Number
404-1210-2-ND - Tape & Reel (TR)
404-1210-1-ND - Cut Tape (CT)
404-1210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FHA1105P-TR
Description
LED AMBER CLEAR 1005 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amber 604nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FHA1105P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144 600
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,19000kr 2,19
10kr 1,49600kr 14,96
100kr 1,04370kr 104,37
500kr 0,83768kr 418,84
1 000kr 0,76944kr 769,44
2 000kr 0,71110kr 1 422,20
5 000kr 0,64712kr 3 235,60
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,60705kr 6 070,50
20 000kr 0,57305kr 11 461,00
30 000kr 0,55561kr 16 668,30
50 000kr 0,53591kr 26 795,50
70 000kr 0,52420kr 36 694,00
100 000kr 0,51277kr 51 277,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,19000
Unit Price with VAT:kr 2,73750