
SKY65723-81 | |
|---|---|
DigiKey Part Number | 863-2063-2-ND - Tape & Reel (TR) 863-2063-1-ND - Cut Tape (CT) 863-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65723-81 |
Description | IC AMP BDS 1.559-1.606GHZ 6MCM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC BDS, Cellular, GLONASS, GNSS, GPS, PCS, WLAN 1.559GHz ~ 1.606GHz 6-MCM (1.7x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.559GHz ~ 1.606GHz | |
P1dB | -8dBm | |
Gain | 16.8dB | |
Noise Figure | 1.6dB | |
RF Type | BDS, Cellular, GLONASS, GNSS, GPS, PCS, WLAN | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply | 4.2mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-DFN Exposed Pad | |
Supplier Device Package | 6-MCM (1.7x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,68000 | kr 13,68 |
| 10 | kr 11,80500 | kr 118,05 |
| 25 | kr 11,14480 | kr 278,62 |
| 100 | kr 10,22520 | kr 1 022,52 |
| 250 | kr 9,67412 | kr 2 418,53 |
| 500 | kr 9,28422 | kr 4 642,11 |
| 1 000 | kr 8,91664 | kr 8 916,64 |
| 5 000 | kr 8,14242 | kr 40 712,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 7,84052 | kr 78 405,20 |
| Unit Price without VAT: | kr 13,68000 |
|---|---|
| Unit Price with VAT: | kr 17,10000 |









