
SKY13453-385LF | |
|---|---|
DigiKey Part Number | 863-1602-2-ND - Tape & Reel (TR) 863-1602-1-ND - Cut Tape (CT) 863-1602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13453-385LF |
Description | IC RF SWITCH SPDT 6GHZ 6QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 6 GHz 50Ohm 6-QFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13453-385LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 6GHz | |
Isolation | 27dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 2GHz | |
P1dB | 33dBm | |
IIP3 | 57dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 3.5V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFQFN | |
Supplier Device Package | 6-QFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,20000 | kr 5,20 |
| 10 | kr 3,64000 | kr 36,40 |
| 25 | kr 3,25880 | kr 81,47 |
| 100 | kr 2,83820 | kr 283,82 |
| 250 | kr 2,63696 | kr 659,24 |
| 500 | kr 2,51596 | kr 1 257,98 |
| 1 000 | kr 2,41625 | kr 2 416,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,29306 | kr 6 879,18 |
| 6 000 | kr 2,23279 | kr 13 396,74 |
| 9 000 | kr 2,20260 | kr 19 823,40 |
| 15 000 | kr 2,16916 | kr 32 537,40 |
| 21 000 | kr 2,14961 | kr 45 141,81 |
| 30 000 | kr 2,13081 | kr 63 924,30 |
| Unit Price without VAT: | kr 5,20000 |
|---|---|
| Unit Price with VAT: | kr 6,50000 |











