
AS179-92LF | |
|---|---|
DigiKey Part Number | 863-1003-2-ND - Tape & Reel (TR) 863-1003-1-ND - Cut Tape (CT) 863-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS179-92LF |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11b, g, Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AS179-92LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11b, g, Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 3GHz | |
Isolation | 23dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 3GHz | |
P1dB | 34dBm | |
IIP3 | 50dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,78000 | kr 9,78 |
| 10 | kr 7,04000 | kr 70,40 |
| 25 | kr 6,35560 | kr 158,89 |
| 100 | kr 5,60630 | kr 560,63 |
| 250 | kr 5,24828 | kr 1 312,07 |
| 500 | kr 5,03254 | kr 2 516,27 |
| 1 000 | kr 4,85501 | kr 4 855,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,63578 | kr 13 907,34 |
| 6 000 | kr 4,52850 | kr 27 171,00 |
| 9 000 | kr 4,47475 | kr 40 272,75 |
| 15 000 | kr 4,41523 | kr 66 228,45 |
| 21 000 | kr 4,38044 | kr 91 989,24 |
| Unit Price without VAT: | kr 9,78000 |
|---|---|
| Unit Price with VAT: | kr 12,22500 |











