Liquid Flow Sensor 0 ~ 40 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF PPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Flow Sensor 0 ~ 40 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF PPS
SLF3S-1300F
SLF3S-1300F
Sensirion SLF3S-1300F Liquid Flow Sensor | Digi-Key Daily

SLF3S-1300F

DigiKey Part Number
1649-1123-ND
Manufacturer
Manufacturer Product Number
SLF3S-1300F
Description
SENSOR FLOW LIQ 0 ~ 40 MLPM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0 ~ 40 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF PPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tray
Part Status
Active
Sensing Range
0 ~ 40 ml/min
Flow Sensor Type
Liquid
Voltage - Input
3.2V ~ 3.8V
Port Size
Female, 1/4"-28 (6.35mm) Flat Bottom, UNF
Switch Function/Rating
I2C
Material - Body
PPS
Operating Temperature
5°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 1 590,53000kr 1 590,53
5kr 1 484,73800kr 7 423,69
10kr 1 445,28300kr 14 452,83
25kr 1 398,06360kr 34 951,59
50kr 1 365,72880kr 68 286,44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1 590,53000
Unit Price with VAT:kr 1 988,16250