20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0582B.TCT

DigiKey Part Number
RCLAMP0582B.TCTTR-ND - Tape & Reel (TR)
RCLAMP0582B.TCTCT-ND - Cut Tape (CT)
RCLAMP0582B.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0582B.TCT
Description
TVS DIODE 5VWM 20VC SC75
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.2pF @ 1MHz
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82 344
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,12000kr 14,12
10kr 8,88600kr 88,86
100kr 5,89410kr 589,41
500kr 4,60976kr 2 304,88
1 000kr 4,19639kr 4 196,39
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,67138kr 11 014,14
6 000kr 3,40710kr 20 442,60
9 000kr 3,27251kr 29 452,59
15 000kr 3,12131kr 46 819,65
21 000kr 3,03180kr 63 667,80
30 000kr 2,99874kr 89 962,20
Manufacturers Standard Package
Unit Price without VAT:kr 14,12000
Unit Price with VAT:kr 17,65000