NTC Thermistor 10k Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103JT-050

DigiKey Part Number
4316-103JT-050-ND
Manufacturer
Manufacturer Product Number
103JT-050
Description
NTC THERMISTORS 10KOHM 1% LENGTH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Semitec USA Corp
B25/85
3435K
Series
Operating Temperature
-50°C ~ 125°C
Packaging
Bulk
Power - Max
3.5 mW
Part Status
Active
Length - Lead Wire
1.97" (50.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
User Defined
Resistance Tolerance
±1%
Package / Case
Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 6,93000kr 6,93
5kr 6,05800kr 30,29
10kr 5,73800kr 57,38
25kr 5,36800kr 134,20
50kr 5,11080kr 255,54
100kr 4,87630kr 487,63
500kr 4,40628kr 2 203,14
1 000kr 4,23157kr 4 231,57
5 000kr 3,88007kr 19 400,35
Manufacturers Standard Package
Unit Price without VAT:kr 6,93000
Unit Price with VAT:kr 8,66250