STM32WLE5JC - LoRa® (LoRaWAN®) Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990939

DigiKey Part Number
1597-113990939-ND
Manufacturer
Manufacturer Product Number
113990939
Description
WIO-E5 MINI DEV BRD STM32WLE5JC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
STM32WLE5JC - LoRa® (LoRaWAN®) Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; LoRa® (LoRaWAN®)
Frequency
-
Contents
Board(s), Cable(s), Accessories
Antenna Type
SMA Antenna(s) Included
Utilized IC / Part
STM32WLE5JC
Note
Header(s) Not Installed
RF Type
LoRa® (LoRaWAN®)
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 202,07000kr 202,07
Manufacturers Standard Package
Unit Price without VAT:kr 202,07000
Unit Price with VAT:kr 252,58750