Fuse Holder 16 A 500V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 16 A 500V 1 Circuit Cartridge Through Hole
3101.0040
3101.0040

3101.0040

DigiKey Part Number
486-1159-ND
Manufacturer
Manufacturer Product Number
3101.0040
Description
FUSE HLDR CARTRIDGE 500V 16A PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 500V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3101.0040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
16 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 935
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 49,26000kr 49,26
5kr 40,89000kr 204,45
10kr 37,73300kr 377,33
50kr 31,29580kr 1 564,79
100kr 28,86460kr 2 886,46
300kr 25,37347kr 7 612,04
500kr 23,88756kr 11 943,78
1 000kr 21,99862kr 21 998,62
Manufacturers Standard Package
Unit Price without VAT:kr 49,26000
Unit Price with VAT:kr 61,57500