3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3122

DigiKey Part Number
486-1221-ND
Manufacturer
Manufacturer Product Number
0034.3122
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.3122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
47.0
Approval Agency
CCC, cURus, PSE/JET, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 212
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 7,30000kr 7,30
5kr 6,02200kr 30,11
10kr 5,55600kr 55,56
50kr 4,60900kr 230,45
100kr 4,25320kr 425,32
250kr 3,82368kr 955,92
500kr 3,52644kr 1 763,22
1 000kr 3,25147kr 3 251,47
5 000kr 2,68783kr 13 439,15
Manufacturers Standard Package
Unit Price without VAT:kr 7,30000
Unit Price with VAT:kr 9,12500