315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3112

DigiKey Part Number
486-1215-ND
Manufacturer
Manufacturer Product Number
0034.3112
Description
FUSE GLASS 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.3112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.544
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 191
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 7,48000kr 7,48
5kr 6,18600kr 30,93
10kr 5,71100kr 57,11
50kr 4,73680kr 236,84
100kr 4,37090kr 437,09
250kr 3,92876kr 982,19
500kr 3,62352kr 1 811,76
1 000kr 3,34079kr 3 340,79
5 000kr 2,76153kr 13 807,65
Manufacturers Standard Package
Unit Price without VAT:kr 7,48000
Unit Price with VAT:kr 9,35000