



LSHM-110-02.5-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14955TR-ND - Tape & Reel (TR) SAM14955CT-ND - Cut Tape (CT) SAM14955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-02.5-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-02.5-L-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,65000 | kr 30,65 |
| 10 | kr 26,01000 | kr 260,10 |
| 25 | kr 24,37680 | kr 609,42 |
| 50 | kr 23,21100 | kr 1 160,55 |
| 100 | kr 22,10160 | kr 2 210,16 |
| 250 | kr 20,71748 | kr 5 179,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 24,08511 | kr 18 063,83 |
| 1 500 | kr 22,53406 | kr 33 801,09 |
| 3 750 | kr 19,15861 | kr 71 844,79 |
| 5 250 | kr 16,05669 | kr 84 297,62 |
| Unit Price without VAT: | kr 30,65000 |
|---|---|
| Unit Price with VAT: | kr 38,31250 |













