Green 560nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P13PTT86R

DigiKey Part Number
846-1197-2-ND - Tape & Reel (TR)
846-1197-1-ND - Cut Tape (CT)
846-1197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P13PTT86R
Description
LED GREEN CLEAR 1006 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P13PTT86R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156 796
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,77000kr 2,77
10kr 1,89200kr 18,92
100kr 1,33050kr 133,05
500kr 1,07678kr 538,39
1 000kr 0,99272kr 992,72
2 000kr 0,92112kr 1 842,24
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,84258kr 4 212,90
10 000kr 0,79347kr 7 934,70
15 000kr 0,76827kr 11 524,05
25 000kr 0,73981kr 18 495,25
35 000kr 0,72288kr 25 300,80
50 000kr 0,70636kr 35 318,00
125 000kr 0,66990kr 83 737,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,77000
Unit Price with VAT:kr 3,46250