Single Board Computer 1.5GHz 4 Core 4GB/4GB RAM ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 4GB/4GB RAM ARM Cortex-A72
CM4 WIFI
CM4 WIFI

SC0673

DigiKey Part Number
2648-SC0673-ND
Manufacturer
Manufacturer Product Number
SC0673
Description
RASPBERRY PI COMPUTE MOD 4 4GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Raspberry Pi SOM CM4104016 Compute Module 4 Rev 5 single board computer features an ARM Cortex-A72 quad-core processor running at 1.5GHz, ensuring high performance for various embedded applications. It comes equipped with 4GB of RAM and 16GB of storage, providing ample memory for multitasking and processing tasks. Connectivity options include GbE Ethernet and USB 2.0, along with expansion sites for I2C, SPI, and UART, enhancing its versatility. Additionally, it offers 28 digital I/O lines and supports multiple video outputs such as CSI, DPI, DSI, and HDMI, making it ideal for multimedia applications.
Datasheet
 Datasheet
EDA/CAD Models
SC0673 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
-
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
4GB/4GB
Storage Interface
eMMC
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
28
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 830,42000kr 830,42
Unit Price without VAT:kr 830,42000
Unit Price with VAT:kr 1 038,02500