Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200195

DigiKey Part Number
277-2191-ND
Manufacturer
Manufacturer Product Number
3200195
Description
CONN FERRULE DIN 16AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200195 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
18.00mm
Length - Pin
10.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 039
Factory Stock: 98 400
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 2,49000kr 2,49
Unit Price without VAT:kr 2,49000
Unit Price with VAT:kr 3,11250