



1881325 | |
|---|---|
DigiKey Part Number | 277-1430-ND |
Manufacturer | |
Manufacturer Product Number | 1881325 |
Description | TERM BLOCK PLUG 2POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1881325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 4A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 125 V | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.463" (11.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,08000 | kr 36,08 |
| 10 | kr 29,11100 | kr 291,11 |
| 25 | kr 28,61800 | kr 715,45 |
| 50 | kr 28,30440 | kr 1 415,22 |
| 100 | kr 28,03500 | kr 2 803,50 |
| 250 | kr 27,04960 | kr 6 762,40 |
| 500 | kr 25,58600 | kr 12 793,00 |
| 1 000 | kr 24,43671 | kr 24 436,71 |
| Unit Price without VAT: | kr 36,08000 |
|---|---|
| Unit Price with VAT: | kr 45,10000 |




















