



1843606 | |
|---|---|
DigiKey Part Number | 277-5733-ND |
Manufacturer | |
Manufacturer Product Number | 1843606 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1843606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,47000 | kr 13,47 |
| 10 | kr 8,78400 | kr 87,84 |
| 25 | kr 8,16400 | kr 204,10 |
| 50 | kr 8,08840 | kr 404,42 |
| 100 | kr 7,98960 | kr 798,96 |
| 250 | kr 7,87940 | kr 1 969,85 |
| 500 | kr 7,77182 | kr 3 885,91 |
| 1 000 | kr 7,31933 | kr 7 319,33 |
| 5 000 | kr 6,60808 | kr 33 040,40 |
| Unit Price without VAT: | kr 13,47000 |
|---|---|
| Unit Price with VAT: | kr 16,83750 |

































