NC7SZ74K8X is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: kr 4,80000
Datasheet

Upgrade


onsemi
In Stock: 27 253
Unit Price: kr 2,01000
Datasheet

Direct


Texas Instruments
In Stock: 26 207
Unit Price: kr 3,60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 16 494
Unit Price: kr 3,60000
Datasheet

Similar


Texas Instruments
In Stock: 6 312
Unit Price: kr 10,24000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 107
Unit Price: kr 2,31000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ74K8X

DigiKey Part Number
NC7SZ74K8XTR-ND - Tape & Reel (TR)
NC7SZ74K8XCT-ND - Cut Tape (CT)
NC7SZ74K8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ74K8X
Description
IC FF D-TYPE SINGLE 1-BIT US8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ74K8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
1 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,86000kr 2,86
10kr 1,96500kr 19,65
25kr 1,74200kr 43,55
100kr 1,49840kr 149,84
250kr 1,38220kr 345,55
500kr 1,31206kr 656,03
1 000kr 1,25430kr 1 254,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,18307kr 3 549,21
6 000kr 1,14820kr 6 889,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,86000
Unit Price with VAT:kr 3,57500