Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ58P6X

DigiKey Part Number
NC7SZ58P6XTR-ND - Tape & Reel (TR)
NC7SZ58P6XCT-ND - Cut Tape (CT)
NC7SZ58P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ58P6X
Description
IC MF CFG 1-CIR 3-IN SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ58P6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 745
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:15000
Tape & Reel (TR):15000
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,61800kr 6,18
25kr 0,54240kr 13,56
100kr 0,45580kr 45,58
250kr 0,41412kr 103,53
500kr 0,38920kr 194,60
1 000kr 0,36852kr 368,52
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,34296kr 1 028,88
6 000kr 0,33048kr 1 982,88
9 000kr 0,32422kr 2 917,98
15 000kr 0,31729kr 4 759,35
21 000kr 0,31324kr 6 578,04
30 000kr 0,30934kr 9 280,20
75 000kr 0,30095kr 22 571,25
150 000kr 0,29590kr 44 385,00
300 000kr 0,29174kr 87 522,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000