
MOCD217M | |
|---|---|
DigiKey Part Number | MOCD217M-ND |
Manufacturer | |
Manufacturer Product Number | MOCD217M |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD217M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.05V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,67000 | kr 8,67 |
| 50 | kr 4,84220 | kr 242,11 |
| 100 | kr 4,44640 | kr 444,64 |
| 500 | kr 3,73708 | kr 1 868,54 |
| 1 000 | kr 3,50484 | kr 3 504,84 |
| 2 000 | kr 3,30775 | kr 6 615,50 |
| 5 000 | kr 3,09241 | kr 15 462,05 |
| 10 000 | kr 2,95824 | kr 29 582,40 |
| 25 000 | kr 2,81200 | kr 70 300,00 |
| Unit Price without VAT: | kr 8,67000 |
|---|---|
| Unit Price with VAT: | kr 10,83750 |









