


MOC3021M | |
|---|---|
DigiKey Part Number | MOC3021MFS-ND |
Manufacturer | |
Manufacturer Product Number | MOC3021M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3021M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,84000 | kr 7,84 |
| 50 | kr 4,34960 | kr 217,48 |
| 100 | kr 3,98690 | kr 398,69 |
| 500 | kr 3,33976 | kr 1 669,88 |
| 1 000 | kr 3,12746 | kr 3 127,46 |
| 2 000 | kr 2,94717 | kr 5 894,34 |
| 5 000 | kr 2,75024 | kr 13 751,20 |
| 10 000 | kr 2,62750 | kr 26 275,00 |
| 25 000 | kr 2,49371 | kr 62 342,75 |
| Unit Price without VAT: | kr 7,84000 |
|---|---|
| Unit Price with VAT: | kr 9,80000 |










