


MMBZ5V6ALT1G | |
|---|---|
DigiKey Part Number | MMBZ5V6ALT1GOSTR-ND - Tape & Reel (TR) MMBZ5V6ALT1GOSCT-ND - Cut Tape (CT) MMBZ5V6ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5V6ALT1G |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5V6ALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,85000 | kr 1,85 |
| 10 | kr 1,25500 | kr 12,55 |
| 100 | kr 0,62740 | kr 62,74 |
| 500 | kr 0,51542 | kr 257,71 |
| 1 000 | kr 0,36908 | kr 369,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,32294 | kr 968,82 |
| 6 000 | kr 0,31648 | kr 1 898,88 |
| 9 000 | kr 0,19780 | kr 1 780,20 |
| 15 000 | kr 0,18376 | kr 2 756,40 |
| Unit Price without VAT: | kr 1,85000 |
|---|---|
| Unit Price with VAT: | kr 2,31250 |






