


MC78M12BDTG | |
|---|---|
DigiKey Part Number | MC78M12BDTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M12BDTG |
Description | IC REG LINEAR 12V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M12BDTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,06000 | kr 4,06 |
| 10 | kr 2,86000 | kr 28,60 |
| 75 | kr 2,27107 | kr 170,33 |
| 150 | kr 2,13387 | kr 320,08 |
| 300 | kr 2,02070 | kr 606,21 |
| 525 | kr 1,94450 | kr 1 020,86 |
| 1 050 | kr 1,86507 | kr 1 958,32 |
| 2 550 | kr 1,78362 | kr 4 548,23 |
| 5 025 | kr 1,73367 | kr 8 711,69 |
| Unit Price without VAT: | kr 4,06000 |
|---|---|
| Unit Price with VAT: | kr 5,07500 |



