
KSC1815YTA | |
|---|---|
DigiKey Part Number | KSC1815YTACT-ND - Cut Tape (CT) KSC1815YTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1815YTA |
Description | TRANS NPN 50V 0.15A TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 400 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1815YTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 2mA, 6V | |
Power - Max | 400 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,68000 | kr 2,68 |
| 10 | kr 1,66100 | kr 16,61 |
| 100 | kr 1,03530 | kr 103,53 |
| 500 | kr 0,76344 | kr 381,72 |
| 1 000 | kr 0,67541 | kr 675,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,60109 | kr 1 202,18 |
| 4 000 | kr 0,53841 | kr 2 153,64 |
| 6 000 | kr 0,50645 | kr 3 038,70 |
| 10 000 | kr 0,47049 | kr 4 704,90 |
| 14 000 | kr 0,44918 | kr 6 288,52 |
| 20 000 | kr 0,42846 | kr 8 569,20 |
| 50 000 | kr 0,38295 | kr 19 147,50 |
| 100 000 | kr 0,35483 | kr 35 483,00 |
| 200 000 | kr 0,33217 | kr 66 434,00 |
| Unit Price without VAT: | kr 2,68000 |
|---|---|
| Unit Price with VAT: | kr 3,35000 |







