


H11F1M | |
|---|---|
DigiKey Part Number | H11F1M-ND |
Manufacturer | |
Manufacturer Product Number | H11F1M |
Description | OPTOISO 4.17KV 1CH MOSFET 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11F1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 45µs, 45µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,75000 | kr 13,75 |
| 50 | kr 7,92780 | kr 396,39 |
| 100 | kr 7,32890 | kr 732,89 |
| 500 | kr 6,26008 | kr 3 130,04 |
| 1 000 | kr 5,91075 | kr 5 910,75 |
| 2 000 | kr 5,61471 | kr 11 229,42 |
| 5 000 | kr 5,29170 | kr 26 458,50 |
| 10 000 | kr 5,09062 | kr 50 906,20 |
| Unit Price without VAT: | kr 13,75000 |
|---|---|
| Unit Price with VAT: | kr 17,18750 |









