Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
FOD817ASD

FOD817ASD

DigiKey Part Number
FOD817ASDTR-ND - Tape & Reel (TR)
FOD817ASDCT-ND - Cut Tape (CT)
FOD817ASDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD817ASD
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD817ASD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,61000kr 4,61
10kr 3,19300kr 31,93
100kr 2,29290kr 229,29
500kr 1,88672kr 943,36
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,75293kr 1 752,93
2 000kr 1,63925kr 3 278,50
3 000kr 1,58084kr 4 742,52
5 000kr 1,51484kr 7 574,20
7 000kr 1,47553kr 10 328,71
10 000kr 1,43716kr 14 371,60
25 000kr 1,35240kr 33 810,00
50 000kr 1,29963kr 64 981,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,61000
Unit Price with VAT:kr 5,76250