EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C08WI-GT3

DigiKey Part Number
CAT24C08WI-GT3TR-ND - Tape & Reel (TR)
CAT24C08WI-GT3CT-ND - Cut Tape (CT)
CAT24C08WI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C08WI-GT3
Description
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24C08WI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 615
Factory Stock: 687 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,14000kr 3,14
10kr 2,94300kr 29,43
25kr 2,87160kr 71,79
50kr 2,81420kr 140,71
100kr 2,75520kr 275,52
250kr 2,67616kr 669,04
500kr 2,61582kr 1 307,91
1 000kr 2,55557kr 2 555,57
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,96807kr 5 904,21
6 000kr 1,92016kr 11 520,96
9 000kr 1,89233kr 17 030,97
15 000kr 1,85752kr 27 862,80
21 000kr 1,83478kr 38 530,38
30 000kr 1,81085kr 54 325,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,14000
Unit Price with VAT:kr 3,92500