1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OK1025E-R52

DigiKey Part Number
273-OK1025E-R52TR-ND - Tape & Reel (TR)
273-OK1025E-R52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OK1025E-R52
Description
RES 1K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 284
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,54400kr 5,44
25kr 0,45760kr 11,44
50kr 0,40220kr 20,11
100kr 0,35520kr 35,52
250kr 0,30228kr 75,57
500kr 0,26906kr 134,53
1 000kr 0,24091kr 240,91
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,19072kr 953,60
10 000kr 0,17428kr 1 742,80
15 000kr 0,16584kr 2 487,60
25 000kr 0,15628kr 3 907,00
35 000kr 0,15059kr 5 270,65
50 000kr 0,14502kr 7 251,00
60 000kr 0,14235kr 8 541,00
120 000kr 0,13319kr 15 982,80
125 000kr 0,13270kr 16 587,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000