
HS100 1R F | |
|---|---|
DigiKey Part Number | HS1001RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 1R F |
Description | RES CHAS MNT 1 OHM 1% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 1R F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 115,15000 | kr 115,15 |
| 10 | kr 93,93000 | kr 939,30 |
| 45 | kr 79,83111 | kr 3 592,40 |
| 90 | kr 71,53311 | kr 6 437,98 |
| 135 | kr 70,56526 | kr 9 526,31 |
| 270 | kr 65,83870 | kr 17 776,45 |
| 540 | kr 61,56974 | kr 33 247,66 |
| 1 035 | kr 58,60962 | kr 60 660,96 |
| Unit Price without VAT: | kr 115,15000 |
|---|---|
| Unit Price with VAT: | kr 143,93750 |






