Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DC1Z

DigiKey Part Number
568-PCA9306DC1ZTR-ND - Tape & Reel (TR)
568-PCA9306DC1ZCT-ND - Cut Tape (CT)
568-PCA9306DC1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DC1Z
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,31000kr 10,31
10kr 7,43500kr 74,35
25kr 6,71480kr 167,87
100kr 5,92450kr 592,45
250kr 5,54720kr 1 386,80
500kr 5,31986kr 2 659,93
1 000kr 5,13284kr 5 132,84
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,90181kr 14 705,43
6 000kr 4,78872kr 28 732,32
9 000kr 4,73210kr 42 588,90
15 000kr 4,66937kr 70 040,55
Manufacturers Standard Package
Unit Price without VAT:kr 10,31000
Unit Price with VAT:kr 12,88750