
NRF52-DK | |
|---|---|
DigiKey Part Number | 1490-1053-ND |
Manufacturer | |
Manufacturer Product Number | NRF52-DK |
Description | EVAL BOARD NRF52810 NRF52832 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nRF52810, nRF52832 - ANT, Bluetooth® 5.x (BLE), NFC Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NRF52-DK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nordic Semiconductor ASA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; ANT, Bluetooth® 5.x (BLE), NFC | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF52810, nRF52832 | |
Note | - | |
RF Type | ANT, Bluetooth® 5.x (BLE), NFC | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 344,35000 | kr 344,35 |
| Unit Price without VAT: | kr 344,35000 |
|---|---|
| Unit Price with VAT: | kr 430,43750 |











