4.7 nH Unshielded Thick Film Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN4N7H02D

DigiKey Part Number
490-7788-2-ND - Tape & Reel (TR)
490-7788-1-ND - Cut Tape (CT)
490-7788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN4N7H02D
Description
FIXED IND 4.7NH 350MA 400 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Thick Film Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN4N7H02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
4.4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389 137
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,92000kr 0,92
10kr 0,26800kr 2,68
100kr 0,21780kr 21,78
1 000kr 0,17882kr 178,82
5 000kr 0,15592kr 779,60
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,14487kr 2 173,05
30 000kr 0,13659kr 4 097,70
45 000kr 0,13198kr 5 939,10
75 000kr 0,12639kr 9 479,25
105 000kr 0,12283kr 12 897,15
150 000kr 0,11918kr 17 877,00
375 000kr 0,11030kr 41 362,50
750 000kr 0,10404kr 78 030,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,92000
Unit Price with VAT:kr 1,15000