
GRM0335C1H1R0BA01D | |
|---|---|
DigiKey Part Number | 490-9660-2-ND - Tape & Reel (TR) 490-9660-1-ND - Cut Tape (CT) 490-9660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H1R0BA01D |
Description | CAP CER 1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H1R0BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 10 | kr 0,15700 | kr 1,57 |
| 50 | kr 0,09960 | kr 4,98 |
| 100 | kr 0,08400 | kr 8,40 |
| 500 | kr 0,05812 | kr 29,06 |
| 1 000 | kr 0,05010 | kr 50,10 |
| 2 500 | kr 0,04182 | kr 104,55 |
| 5 000 | kr 0,03682 | kr 184,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,03026 | kr 453,90 |
| 30 000 | kr 0,02825 | kr 847,50 |
| 45 000 | kr 0,02673 | kr 1 202,85 |
| 75 000 | kr 0,02596 | kr 1 947,00 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

