



BNX026H01L | |
|---|---|
DigiKey Part Number | 490-12523-2-ND - Tape & Reel (TR) 490-12523-1-ND - Cut Tape (CT) 490-12523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX026H01L |
Description | FILTER LC 10UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 10µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX026H01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 50kHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.00043 | |
Current | 20 A | |
Values | C = 10µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.476" L x 0.358" W (12.10mm x 9.10mm) | |
Height | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 60,16000 | kr 60,16 |
| 10 | kr 49,04100 | kr 490,41 |
| 25 | kr 45,22640 | kr 1 130,66 |
| 50 | kr 42,54340 | kr 2 127,17 |
| 100 | kr 40,01890 | kr 4 001,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr 36,11800 | kr 14 447,20 |
| 800 | kr 33,97183 | kr 27 177,46 |
| 1 200 | kr 32,77495 | kr 39 329,94 |
| 2 000 | kr 31,94814 | kr 63 896,28 |
| Unit Price without VAT: | kr 60,16000 |
|---|---|
| Unit Price with VAT: | kr 75,20000 |










