9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
5033981892
5033981892

5033981892

DigiKey Part Number
WM11190TR-ND - Tape & Reel (TR)
WM11190CT-ND - Cut Tape (CT)
WM11190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5033981892
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5033981892 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.050" (1.28mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 772
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,17000kr 24,17
10kr 20,53000kr 205,30
25kr 19,24000kr 481,00
50kr 18,31900kr 915,95
100kr 17,44350kr 1 744,35
250kr 16,35080kr 4 087,70
500kr 15,57020kr 7 785,10
1 000kr 15,28842kr 15 288,42
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 400kr 14,82601kr 35 582,42
4 800kr 14,11914kr 67 771,87
Manufacturers Standard Package
Unit Price without VAT:kr 24,17000
Unit Price with VAT:kr 30,21250