



2066400001 | |
|---|---|
DigiKey Part Number | WM21807-ND |
Manufacturer | |
Manufacturer Product Number | 2066400001 |
Description | RF ANT 1.561/1.575GHZ CER PATCH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2066400001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 4.5dBi | |
Features | LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.256" (6.50mm) | |
Applications | Beidou, Galileo, GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,02000 | kr 94,02 |
| 10 | kr 73,43700 | kr 734,37 |
| 50 | kr 65,16960 | kr 3 258,48 |
| 100 | kr 62,61100 | kr 6 261,10 |
| 250 | kr 59,90880 | kr 14 977,20 |
| 500 | kr 58,28042 | kr 29 140,21 |
| 1 000 | kr 56,94021 | kr 56 940,21 |
| Unit Price without VAT: | kr 94,02000 |
|---|---|
| Unit Price with VAT: | kr 117,52500 |











