Black 28 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797581018

DigiKey Part Number
WM15696-ND
Manufacturer
Manufacturer Product Number
0797581018
Description
PICO-CLASP 150MM 28AWG PRE-CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
5.90" (149.86mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
39.4µin (1.00µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 021
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 12,09000kr 12,09
10kr 10,29700kr 102,97
25kr 9,64760kr 241,19
50kr 9,18640kr 459,32
100kr 8,74710kr 874,71
250kr 8,19904kr 2 049,76
500kr 7,80744kr 3 903,72
1 000kr 7,43467kr 7 434,67
2 500kr 6,96926kr 17 423,15
Manufacturers Standard Package
Unit Price without VAT:kr 12,09000
Unit Price with VAT:kr 15,11250