USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
0548190572
0548190572

0548190572

DigiKey Part Number
WM17116TR-ND - Tape & Reel (TR)
WM17116CT-ND - Cut Tape (CT)
WM17116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0548190572
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0548190572 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0 OTG
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 311
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,99000kr 11,99
10kr 10,19600kr 101,96
25kr 9,55160kr 238,79
50kr 9,09580kr 454,79
100kr 8,66130kr 866,13
250kr 8,11856kr 2 029,64
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 8,17815kr 6 542,52
1 600kr 7,78779kr 12 460,46
2 400kr 7,56825kr 18 163,80
4 000kr 7,30046kr 29 201,84
5 600kr 7,12934kr 39 924,30
8 000kr 6,95238kr 55 619,04
Manufacturers Standard Package
Unit Price without VAT:kr 11,99000
Unit Price with VAT:kr 14,98750