HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476591100

DigiKey Part Number
900-0476591100TR-ND - Tape & Reel (TR)
900-0476591100CT-ND - Cut Tape (CT)
900-0476591100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476591100
Description
HDMI REC.VERTICAL SMT TYPE W/HEI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0476591100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Pick and Place
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
40VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass Alloy
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 367
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,42000kr 22,42
10kr 19,07200kr 190,72
25kr 17,87440kr 446,86
50kr 17,02000kr 851,00
100kr 16,20700kr 1 620,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr 15,43290kr 3 086,58
400kr 14,69615kr 5 878,46
600kr 14,28155kr 8 568,93
1 000kr 13,77622kr 13 776,22
1 400kr 13,45315kr 18 834,41
2 000kr 13,11899kr 26 237,98
5 000kr 12,29846kr 61 492,30
Manufacturers Standard Package
Unit Price without VAT:kr 22,42000
Unit Price with VAT:kr 28,02500