



0472192001 | |
|---|---|
DigiKey Part Number | WM6698TR-ND - Tape & Reel (TR) WM6698CT-ND - Cut Tape (CT) WM6698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0472192001 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0472192001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.075" (1.90mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,13000 | kr 15,13 |
| 10 | kr 12,81600 | kr 128,16 |
| 25 | kr 12,01360 | kr 300,34 |
| 50 | kr 11,43760 | kr 571,88 |
| 100 | kr 10,89140 | kr 1 089,14 |
| 250 | kr 10,20900 | kr 2 552,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 9,40451 | kr 7 523,61 |
| 1 600 | kr 8,95574 | kr 14 329,18 |
| 2 400 | kr 8,70328 | kr 20 887,87 |
| 4 000 | kr 8,39537 | kr 33 581,48 |
| 5 600 | kr 8,19861 | kr 45 912,22 |
| 8 000 | kr 7,99505 | kr 63 960,40 |
| Unit Price without VAT: | kr 15,13000 |
|---|---|
| Unit Price with VAT: | kr 18,91250 |











