
0151340602 | |
|---|---|
DigiKey Part Number | WM15266-ND |
Manufacturer | |
Manufacturer Product Number | 0151340602 |
Description | PICOBLADE 6 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 46,69000 | kr 46,69 |
| 10 | kr 39,69400 | kr 396,94 |
| 25 | kr 37,20280 | kr 930,07 |
| 50 | kr 35,42580 | kr 1 771,29 |
| 100 | kr 33,73450 | kr 3 373,45 |
| 250 | kr 31,62208 | kr 7 905,52 |
| 500 | kr 30,11310 | kr 15 056,55 |
| 1 000 | kr 28,67693 | kr 28 676,93 |
| 2 500 | kr 26,88353 | kr 67 208,82 |
| Unit Price without VAT: | kr 46,69000 |
|---|---|
| Unit Price with VAT: | kr 58,36250 |













