



0003062011 | |
|---|---|
DigiKey Part Number | WM1201-ND |
Manufacturer | |
Manufacturer Product Number | 0003062011 |
Description | CONN PLUG HSG 1POS .062 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0003062011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,85000 | kr 1,85 |
| 10 | kr 1,53200 | kr 15,32 |
| 25 | kr 1,43560 | kr 35,89 |
| 50 | kr 1,36560 | kr 68,28 |
| 100 | kr 1,30010 | kr 130,01 |
| 250 | kr 1,21832 | kr 304,58 |
| 500 | kr 1,16020 | kr 580,10 |
| 1 000 | kr 1,10474 | kr 1 104,74 |
| 2 500 | kr 1,03548 | kr 2 588,70 |
| Unit Price without VAT: | kr 1,85000 |
|---|---|
| Unit Price with VAT: | kr 2,31250 |






















