
086-3SM+ | |
|---|---|
DigiKey Part Number | 3157-086-3SM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-3SM+ |
Description | COAX CABLE SMA TO SMA 3" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 184,54000 | kr 184,54 |
| 10 | kr 182,91400 | kr 1 829,14 |
| 25 | kr 181,25320 | kr 4 531,33 |
| 50 | kr 177,71200 | kr 8 885,60 |
| 100 | kr 172,61680 | kr 17 261,68 |
| Unit Price without VAT: | kr 184,54000 |
|---|---|
| Unit Price with VAT: | kr 230,67500 |









