1/1 Transceiver Full RMII 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8081RNAIA-TR

DigiKey Part Number
576-4174-2-ND - Tape & Reel (TR)
576-4174-1-ND - Cut Tape (CT)
576-4174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8081RNAIA-TR
Description
IC TRANSCEIVER FULL 1/1 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RMII 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8081RNAIA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RMII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 183
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,99000kr 11,99
25kr 10,05720kr 251,43
100kr 9,68820kr 968,82
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 9,68825kr 9 688,25
Manufacturers Standard Package
Unit Price without VAT:kr 11,99000
Unit Price with VAT:kr 14,98750