MX29F040CQI-70G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 478
Unit Price: kr 2,28000
Datasheet

Similar


Microchip Technology
In Stock: 768
Unit Price: kr 2,43000
Datasheet

Similar


Microchip Technology
In Stock: 59
Unit Price: kr 2,35000
Datasheet

Similar


Microchip Technology
In Stock: 983
Unit Price: kr 2,51000
Datasheet
FLASH - NOR Memory IC 4Mbit Parallel 70 ns 32-PLCC (11.43x14.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29F040CQI-70G

DigiKey Part Number
1092-1125-ND
Manufacturer
Manufacturer Product Number
MX29F040CQI-70G
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 70 ns 32-PLCC (11.43x14.05)
Datasheet
 Datasheet
EDA/CAD Models
MX29F040CQI-70G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (11.43x14.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 08.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1kr 64,23000kr 64,23
10kr 59,72900kr 597,29
25kr 57,91720kr 1 447,93
50kr 56,54320kr 2 827,16
128kr 54,69227kr 7 000,61
256kr 53,34020kr 13 655,09
512kr 52,00488kr 26 626,50
1 024kr 50,69031kr 51 906,88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 64,23000
Unit Price with VAT:kr 80,28750