Green LED Indication - Discrete 2.2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 0402 (1005 Metric)
0402 (1005 Metric)
Lumex SMT LEDs

SML-LX0402SUGC-TR

DigiKey Part Number
67-1881-2-ND - Tape & Reel (TR)
67-1881-1-ND - Cut Tape (CT)
67-1881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0402SUGC-TR
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
574nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213 409
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,75000kr 5,75
10kr 3,94100kr 39,41
100kr 2,85010kr 285,01
500kr 2,35924kr 1 179,62
1 000kr 2,19803kr 2 198,03
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,06100kr 4 122,00
4 000kr 1,94464kr 7 778,56
6 000kr 1,88497kr 11 309,82
10 000kr 1,81756kr 18 175,60
14 000kr 1,77747kr 24 884,58
20 000kr 1,73837kr 34 767,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,75000
Unit Price with VAT:kr 7,18750